Cap Ceramic 5.6pF 200V BP 5% Pad SMD 1005 125°C Tray
Kemet C1005A569J2GAH technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Manufacturer Series | GR900 |
| Capacitance | 0.0000056 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C1005A569J2GAH to view detailed technical specifications.
No datasheet is available for this part.