This 13-contact circular connector features a straight body orientation and a solder termination method. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 250VDC or 200VAC. The connector is designed for wall mount applications and has a pin gender of RCP. It is manufactured by Amphenol and has a single port.
Amphenol AN3100C-20-25P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 13 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 13 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol AN3100C-20-25P to view detailed technical specifications.
No datasheet is available for this part.