Bourns CT-23-6M technical specifications.
| Color | Black |
| Diameter | 27mm |
| Lead Free | Lead Free |
| Material | Plastic |
| Number of Turns | 10 |
| Package Quantity | 5 |
| Series | CT-23 |
| RoHS | Compliant |
Download the complete datasheet for Bourns CT-23-6M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.