Bourns CT-23-6A technical specifications.
| Color | Black |
| Diameter | 6.35mm |
| Finish | Chrome |
| Height | 30.5mm |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Turns | 10 |
| Package Quantity | 5 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistor Type | Potentiometer |
| Series | CT-23 |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns CT-23-6A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.