The CNR-10D561K is a metal oxide varistor with a varistor voltage of 560V and a capacitance of 200pF. It has a maximum AC voltage rating of 350V and a maximum DC voltage rating of 460V. The device can handle a maximum surge current of 2500A and features a clamping voltage of 915V with a clamping current of 25A. It operates over a temperature range of -40°C to 85°C and is available in a through-hole package with a terminal pitch of 7.5mm.
Centra Science CNR-10D561K technical specifications.
| Varistor Voltage | 560V |
| Max AC Voltage Rating | 350V |
| Max DC Voltage Rating | 460V |
| Capacitance | 200pF |
| Clamping Voltage | 915V |
| Clamping Current | 25A |
| Maximum Surge Current | 2500A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Centra Science CNR-10D561K to view detailed technical specifications.
No datasheet is available for this part.