
Transient Voltage Suppressor (TVS) diode array for high-speed data line protection. Features 8 channels, 5V working voltage, and 5.5V reverse standoff voltage. Offers 9V clamping voltage and 1A peak pulse current. Surface mountable in a 6x4mm DFN package, with tin-matte contact plating. Halogen and lead-free, RoHS compliant, operating from -40°C to 85°C.
Onsemi CM1234-08DE technical specifications.
| Package/Case | DFN |
| Clamping Voltage | 9V |
| Contact Plating | Tin, Matte |
| Depth | 4mm |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 6mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 8 |
| Number of Channels | 8 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Polarity | Bidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Series | PicoGuard® |
| Termination | SMD/SMT |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CM1234-08DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
