Cap Ceramic 100pF 200V BX 10% Radial 5.1mm (1%FR) 125°C
Cornell Dubilier CKR05BX101KMV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.3 |
| Length | 4.8 |
| Capacitance | 0.0001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Height | 4.8 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier CKR05BX101KMV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.