
SPDT Keylock Switch with 2 positions and On-On function. Features solder lug terminals and a keylock actuator for panel mounting. Offers a 1A contact current rating with silver/copper contacts and silver plating, alongside a 3A current rating. Operates within a -25°C to 70°C temperature range, boasting 10,000 electrical and 30,000 mechanical life cycles. Rated for 250V AC, this RoHS compliant switch has a 90° index angle and a vertical orientation.
NKK Switches CKM12ATW01 technical specifications.
| Contact Current Rating | 1A |
| Contact Material | Silver, Copper |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 10000Cycles |
| Index Angle | 90° |
| Lead Free | Lead Free |
| Material | Brass, ABS |
| Max Operating Temperature | 70°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Primary Type | SWITCH |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CK |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches CKM12ATW01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
