Fittings Multi-Hole Strain Relief 0.75in Male Nylon 6/6
Sealcon CD21NP-BK technical specifications.
| Type | Multi-Hole Strain Relief |
| Connection Type | Male |
| Material | Nylon 6/6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sealcon CD21NP-BK to view detailed technical specifications.
No datasheet is available for this part.