This 0.012uF film capacitor has a maximum operating voltage of 1600VDC and 600VAC, with a tolerance of 5%. It is constructed with a plastic rectangular can and has a radial termination style. The capacitor is designed for surface mount applications and has a size of 17.5 X 6 X 12. It can operate within a temperature range of -55 to 105 degrees Celsius.
Surge Components C323C123J60C450000 technical specifications.
| Capacitance | 0.012uF |
| Voltage | 1600VDC|600VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 600VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Surface Mount |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 17.5 X 6 X 12mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Surge Components C323C123J60C450000 to view detailed technical specifications.
No datasheet is available for this part.