Omron C200H-B7AI1 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Ratings | IP30 |
| Series | C200H |
| Termination | Screw |
| Weight | 0.441lb |
| RoHS | Not Compliant |
Download the complete datasheet for Omron C200H-B7AI1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.