
SPDT snap-action switch featuring a roller lever actuator with a 267mm stainless steel arm. Rated for 16A at 480VAC and 250VDC, with silver contacts and a 1.95N operating force. This general-purpose switch offers a mechanical life of 20 million cycles, IP64 protection, and screw termination. Chassis mountable with a straight orientation and quick connect terminals.
Sign in to ask questions about the Honeywell BZ-7RW8225551-D6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BZ-7RW8225551-D6 technical specifications.
| Actuator Length | 267mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.45mm |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 195N |
| Orientation | Straight |
| Overtravel | 239mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ratings | IP64, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-7RW8225551-D6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
