
TRIAC with 600V DC rated voltage and 16A RMS current. Features 600V repetitive reverse voltage, 168A peak surge current, and 50mA hold current. Packaged in a TO-220AB insulated case with tin matte plating and through-hole mounting. Operates from -40°C to 125°C, with 2.5kV isolation voltage. UL recognized, lead-free, and RoHS compliant.
Stmicroelectronics BTA16-600BWRG technical specifications.
| Additional Feature | UL RECOGNIZED |
| Case Connection | Isolated |
| Package/Case | TO-220AB |
| Contact Plating | Tin, Matte |
| Current Rating | 16A |
| Height | 9.3mm |
| Hold Current | 50mA |
| Isolation Voltage | 2.5kV |
| JESD-30 Code | R-PSFM-T3 |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Quantity | 1000 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 245°C |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 16A |
| RoHS Compliant | Yes |
| Series | Snubberless™ |
| Surface Mount | No |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Position | SINGLE |
| DC Rated Voltage | 600V |
| Weight | 0.211644oz |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BTA16-600BWRG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
