
High-performance TRIAC with an 8A RMS current rating and 600V repetitive peak off-state voltage. Features a Snubberless™ design for enhanced reliability and a TO-220AB through-hole package with tin-matte contact plating. Operating temperature range spans -40°C to 125°C, with a 2.5kV isolation voltage. This RoHS compliant component is supplied in 1000-piece rail/tube packaging.
Stmicroelectronics BTA08-600CWRG technical specifications.
| Package/Case | TO-220AB |
| Contact Plating | Tin, Matte |
| Current Rating | 8A |
| Height | 15.9mm |
| Hold Current | 35mA |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 8A |
| RoHS Compliant | Yes |
| Series | Snubberless™ |
| DC Rated Voltage | 600V |
| Weight | 0.211644oz |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BTA08-600CWRG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
