White 4000K High Power Chip LED, 280lm, 1500mA, SMD
White 4500K Chip LED, 280lm, 1500mA, SMD Ceramic
White LED Emitter, 5000K, 280lm, 1500mA, CSMD
White LED Emitter, 4500K CCT, 700mA, 280lm, 120° View
White LED 4500K 70CRI 700mA 1.5A 110°C 1212 SMD
LED OSLON NEU WHITE 4000K 2SMD
High Power LEDs - White White 4000K
SMD/SMT White LED, 280lm, 89cd, 4500K, 70 CRI, 1.5A, 120° Viewing Angle
High Power LEDs - White White 5700K, 65 CRI 260lm 700mA
LED OSLON COOL WHITE 5000K 2SMD
1.5A 4000K CSMD Surface Mount LED
White LED, 1.5A, 3000K, 70 CRI, Circular Lens, SMD/SMT
BSMV 44-193-3, U-56960
BSMV BKWMV 14-836-3, U-15958
BSMV 44-193-10, U-68055
BSMS 44-1363-2, U-13911
CABLE ASSEMBLY WITH CIRCULAR CONNECTOR
4MBV12-4P2-0.2M-BSMK 12-979
BSMK BKMK 19-873-10, U-38524