
Texas Instruments BQ29443DRBT technical specifications.
| Package/Case | VSON |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 4V |
| Operating Supply Current | 2uA |
| Output Current | 4mA |
| Output Voltage | 4.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ29443DRBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
