RF Adapter BMA Plug to SMA Jack, 18GHz, 50 Ohm, SS, Gold
Automotive DC/DC Controller, 2.9-5V In, 10-Pin PQCC
BMA Series RF Coaxial Connector, Size 10, Plug, Crimp, Straight
BRIDGELUX BXRA-30E4000-H-03 LED, HB, RS ARRAY, WARM WHITE, 4000LM
ES Series LED Emitter, 4000K, 80 CRI, 950lm, 120° Viewing Angle
BRIDGELUX BXRA-40E2200-B-03 LED, HB, ES RECTANGLE ARRAY, NEUTRAL WHITE, 2200LM
8 Ohm 1% Wirewound Resistor Through Hole
47 Ohm 1% Wirewound Resistor Through Hole
221 Ohm 1% Wirewound Through Hole Resistor
2.7K Ohm Wirewound Resistor, 1% Tolerance, -65 to 250°C, Through Hole
22 Ohm 1% Wirewound Through-Hole Resistor
Through Hole Wirewound Resistor 9.1 Ohms 1% 250°C
2-Terminal 36 Ohm 1% Wirewound Resistor Through Hole
18 Ohm 1% Wirewound Resistor, Through Hole, -65 to 250°C
560mΩ 1% Wirewound Through-Hole Resistor
3 Ohm 1% Wirewound Resistor Through Hole
7.5 Ohm 1% Wirewound Through-Hole Resistor
3K Ohm Wirewound Through-Hole Resistor
910 Ohm 1% Wirewound Through-Hole Resistor
2.7kΩ 1% Wirewound Through-Hole Resistor