
This 36-position modular connector features a current rating of 5A and is constructed with bronze contacts plated with gold. The connector is lead free and meets the UL94 V-0 flammability rating. It has a blue housing and is packaged in a tray with 40 connectors per package.
Norcomp 111-036-103L001 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Package Quantity | 40 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Series | 111 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 111-036-103L001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
