Murata BLM21PG300SN1J technical specifications.
| Package/Case | 0805 |
| Current Rating | 4A |
| DC Resistance (DCR) | 14mR |
| Impedance | 30R |
| Length | 2mm |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM21PG300SN1J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.