Search Results for "blm18kg331sn1j murata manufacturing"
Filters
BLM18KG331SN1J
Murata
Ferrite Beads Multi-Layer 330Ohm 25% 100MHz 1.7A 0.08Ohm DCR 0603 T/R
Datasheet
EIA STD PACKAGE SIZE 0603, 2 PIN
Active
Max Operating Temperature:
125
Min Operating Temperature:
-55
Width:
0.8
Length:
1.6