DPDT General Purpose Electromechanical Relay, socket mountable with PCB termination. Features an 8A contact current rating with silver/gold contact material, suitable for power applications. Operates on a 12VDC coil voltage with 500mW coil power and 44.4mA coil current. Includes UL, CSA, and VDE approvals, with a temperature range of -40°C to 70°C. RoHS compliant and lead-free.
TE Connectivity RP421012 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA, VDE |
| Coil Current | 44.4mA |
| Coil Power | 500mW |
| Coil Resistance | 270R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Gold |
| Current Rating | 8A |
| Depth | 12.6mm |
| Dropout Voltage | 1.2V |
| ELV | Compliant |
| Height | 25.5mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Operate Time | 9ms |
| Packaging | Rail/Tube |
| Ratings | IP42 |
| Relay Type | General Purpose |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | RP II/2, SCHRACK |
| Switching Current | 8A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RP421012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.