The BAS17 is a silicon stabistor diode with a maximum operating temperature of 150 degrees Celsius. It features a TO-236AB package with 3 terminals in a dual terminal position. The diode has a maximum reverse voltage of 5 volts and a maximum power dissipation of 0.25 watts.
Nexperia BAS17 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | STABISTOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Power Dissipation-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.