Cap Film Suppression X2 0.15uF 630VDC/305VAC PP 20% (18 X 6 X 12mm) Radial Plastic Rectangular Can 15mm 105°C Bulk
TDK B32922C3154M786 technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Depth | 6mm |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.