Conn Circular PIN 46 POS ST Cable Mount 46 Terminal 1 Port
Souriau BACC63CT25D46PB technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 46 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 46 |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 45/13/7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau BACC63CT25D46PB to view detailed technical specifications.
No datasheet is available for this part.