The TAZG157J004CRSZ0H45 is a 150uF surface mount tantalum capacitor with a 4VDC voltage rating and 5% tolerance. It has a standard ESR of 1 and a leakage current of 6. The capacitor is constructed with a flat construction and has an inward L termination style. It operates over a temperature range of -55 to 125 degrees Celsius and is designed for high reliability.
AVX TAZG157J004CRSZ0H45 technical specifications.
| Capacitance | 150uF |
| Voltage | 4VDC |
| Tolerance | 5% |
| ESR | 1Ohm |
| Leakage Current | 6uA |
| Case Code | G |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.