This 3.3uH wirewound inductor from Murata features a 20% tolerance and can handle a maximum DC current of 0.6A. The inductor's maximum saturation current is 0.85A, and its maximum DC resistance is 0.41 ohms. The product measures 3.2mm in length and 1mm in height, with a product depth of 3.2mm. It is designed for surface mount applications.
Murata 1067FB-3R3M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.6A |
| Maximum Saturation Current | 0.85A |
| Max DC Resistance | 0.41Ohm |
| Product Length | 3.2mm |
| Height | 1mm |
| Product Depth | 3.2mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata 1067FB-3R3M to view detailed technical specifications.
No datasheet is available for this part.