
This 7-position circular connector features an aluminium body with cadmium plating and copper alloy contacts with silver plating. It is rated for operation between -55°C and 125°C and is available in bulk packaging. The connector is not RoHS compliant and is not Reach SVHC compliant.
Amphenol GTC06G24-10SW technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | GT, MIL-5015 Derivative |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GTC06G24-10SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
