Belden AX380057 technical specifications.
| Cable Type | Gigaflex PS6 Patch |
| Wire Size | 24AWG |
| Connector Type A | Gigaflex Plug |
| Connector Type B | 8POS Modular Plug |
| Gender | PL-PL |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Belden AX380057 to view detailed technical specifications.
No datasheet is available for this part.