
The ATF1500AL-20JI is a complex programmable logic device from Microchip, featuring 32 macrocells and 32 I/Os. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V. The device is packaged in a J package and is available in a rail/Tube packaging format. It has a maximum frequency of 41.7MHz and a propagation delay of 20ns.
Microchip ATF1500AL-20JI technical specifications.
| Package/Case | J |
| Frequency | 41.7MHz |
| Lead Free | Contains Lead |
| Max Frequency | 41.7MHz |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 1000 |
| Number of I/Os | 32 |
| Number of Macrocells | 32 |
| Number of Programmable I/O | 32 |
| Operating Supply Voltage | 5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ATF15xx |
| Turn-On Delay Time | 20ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip ATF1500AL-20JI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.