Microchip ATF1500AL-20AU technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Frequency | 38MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Macro Cells | 32 |
| Number of Macrocells | 32 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 20ns |
| RoHS Compliant | Yes |
| Series | ATF15xx |
| Speed Grade | 20 |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATF1500AL-20AU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
