
High-performance CPLD (Complex Programmable Logic Device) featuring 32 macrocells and 32 programmable I/Os. This surface mount component offers a 10ns propagation delay and operates at a maximum frequency of 125MHz. It supports a wide operating supply voltage range of 4.5V to 5.5V and is housed in a 44-TQFP package with tin, matte contact plating. Designed for general applications, this device operates within a temperature range of -40°C to 85°C.
Microchip ATF1500A-10AU technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Frequency | 125MHz |
| Lead Free | Lead Free |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 1000 |
| Number of I/Os | 32 |
| Number of Macro Cells | 32 |
| Number of Macrocells | 32 |
| Number of Programmable I/O | 32 |
| Operating Supply Voltage | 5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| RoHS Compliant | No |
| Series | ATF15xx |
| Speed Grade | 10 |
| Turn-On Delay Time | 10ns |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF1500A-10AU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.