The AVR CryptoController is a surface mount device with a TSSOP package, operating within a temperature range of 0 to 70°C. It features a core architecture based on AVR and includes both EEPROM and ROM memory types. The device is available in bulk packaging with a quantity of 1000 units.
Microchip AT97SC3204-X1A150-1 technical specifications.
| Package/Case | TSSOP |
| Core Architecture | AVR |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, ROM, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | CryptoController™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT97SC3204-X1A150-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.