
AC/DC output solid-state relay featuring a 1.5kV isolation voltage. This surface-mount component offers a DC input current of 50mA and a load current of 120mA at up to 80V AC/DC output. Operating within a -40°C to 85°C temperature range, it has a maximum on-state resistance of 15 Ohms. The relay is supplied in a 4-pin SSOP package on tape and reel, with RoHS compliance and lead-free termination.
Panasonic AQY225R2VY technical specifications.
| Package/Case | SSOP |
| Height | 1.8mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 4.45mm |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| On-state Resistance-Max | 15R |
| Output Current | 120mA |
| Output Voltage | 80V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQY |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Width | 2.65mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY225R2VY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
