The Siemens 6ED1055-1MD00-0BA1 is a LOGO module with two inputs, operating within a temperature range of 0 to 55°C. It features an IP20 rating and measures 53mm in depth, 55mm in length, and 36mm in width. This module complies with Reach SVHC regulations.
Sign in to ask questions about the Siemens 6ED1055-1MD00-0BA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Siemens 6ED1055-1MD00-0BA1 technical specifications.
| Package/Case | Module |
| Depth | 53mm |
| Length | 55mm |
| Manufacturer Series | LOGO |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of Inputs | 2 |
| Ratings | IP20 |
| Reach SVHC Compliant | Yes |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6ED1055-1MD00-0BA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
