This Murata ceramic chip capacitor features a capacitance of 9.4pF and a voltage rating of 50VDC. It has a tolerance of 0.05pF and is constructed with a P2H dielectric. The capacitor is available in a 0402 package and is designed for surface mount applications. It operates over a temperature range of -55°C to 125°C.
Murata GRM1556P1H9R4WZ01W technical specifications.
| Capacitance | 9.4pF |
| Voltage | 50VDC |
| Tolerance | 0.05pF |
| Dielectric | P2H |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.