The AP1117IEG-13 is a 3-terminal adjustable linear voltage regulator with an output voltage range of 1.25V to 5V and a maximum output current of 1A. It is packaged in a SOT-223 case and is suitable for operation over a temperature range of -40°C to 125°C. The regulator features adjustable output voltage and a dropout voltage of 1.3V. It is designed for use in a variety of applications, including power management and voltage regulation.
Diodes AP1117IEG-13 technical specifications.
| Number of Terminals | 3 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 5 |
| Output Current1-Max | 1 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.3 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AP1117IEG-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.