The HH-1T2012-400J is an 0805 ferrite chip bead from Ceratech with a maximum DC current rating of 2A. It features an impedance of 40 and a case size of 0805. The component is designed for operation between -55°C and 125°C. It is a chip-type ferrite bead suitable for various applications.
Ceratech HH-1T2012-400J technical specifications.
| Maximum DC Current | 2A |
| Type | Chip |
| Impedance | 40Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.05Ohm |
| Height | 1.2mm |
| Product Length | 2.2mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.