Broadcom AMMC-6431-W10 technical specifications.
| Package Family Name | Die |
| Package/Case | Die |
| Package Description | An Unpackaged, Fully Tested Integrated Circuit Chip |
| Package Length (mm) | 2.5 |
| Package Width (mm) | 1.87 |
| Manufacturer Type | Power Amplifier |
| Number of Channels per Chip | 1 |
| Minimum Operating Frequency | 25000MHz |
| Maximum Operating Frequency | 33000MHz |
| Typical Power Gain | 19@33000MHzdB |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| ECCN | 3A001.b.2.d |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom AMMC-6431-W10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.