Broadcom AMMC-5024-W50 technical specifications.
| Bandwidth | 40GHz |
| Package/Case | Module |
| Contact Plating | Gold |
| Gain | 16dB |
| Lead Free | Lead Free |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 10V |
| Number of Channels | 1 |
| Operating Frequency | 40 GHz |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Supply Current | 385mA |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AMMC-5024-W50 to view detailed technical specifications.
No datasheet is available for this part.