Broadcom ALM-2712-TR1G technical specifications.
| Bandwidth | 1.575GHz |
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Matte |
| Frequency | 1.575GHz |
| Gain | 14.2dB |
| Max Frequency | 1.575GHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 72mW |
| Mount | Surface Mount |
| Noise Figure | 1.26dB |
| Number of Channels | 1 |
| Operating Frequency | 1.575 GHz |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 1.8V |
| P1dB | 2dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 7.5mA |
| Test Frequency | 1.57542GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ALM-2712-TR1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
