Broadcom ALM-2506-TR1G technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 900MHz |
| Gain | 14.3dB |
| Max Frequency | 2.4GHz |
| Max Power Dissipation | 54mW |
| Mount | Surface Mount |
| Noise Figure | 0.8dB |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 2.85V |
| P1dB | 1.8dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Test Frequency | 1.57542GHz |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom ALM-2506-TR1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
