Broadcom ALM-1412-TR2G technical specifications.
| Max Frequency | 1.575GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 72mW |
| Noise Figure | 0.82dB |
| Number of Channels | 1 |
| Operating Frequency | 1.575 GHz |
| Operating Supply Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 9.8mA |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ALM-1412-TR2G to view detailed technical specifications.
No datasheet is available for this part.