Delta Electronics AFB1248LE-R00 technical specifications.
| Voltage Rating | 48V |
| Operating Input Voltage Range | 28 to 56V |
| Category | DC Fan |
| Nominal Speed | 2000r/min |
| Maximum Airflow | 84.76CFM |
| Maximum Pressure | 0.18inH2O |
| Noise Level | 34dB |
| Line Current | 0.06A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 120 X 120 X 38mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Delta Electronics AFB1248LE-R00 to view detailed technical specifications.
No datasheet is available for this part.