Analog Devices ADV7400AKSTZ-80 technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7400AKSTZ-80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.