This D-Subminiature connector features a female to male gender configuration with a current rating of 7.6A. The connector is designed for through hole termination and has a steel shell material. The contact material is bronze with a gold plating, and the shell is plated with tin. This connector is not RoHS compliant.
Kycon K42-E9S/P-C4NJ technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Female to Male |
| Package Quantity | 27 |
| Plating | Tin |
| RoHS Compliant | No |
| Series | K42 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon K42-E9S/P-C4NJ to view detailed technical specifications.
No datasheet is available for this part.