16-bit, 250kSPS serial output Analog-to-Digital Converter (ADC) featuring a fully differential input and pseudo-bipolar operation. This micropower sampling ADC offers a 90dB Signal-to-Noise Ratio (SNR) and a low Integral Nonlinearity (INL) of 2LSB. Operates from a single 2.7V to 5.5V supply with a maximum power dissipation of 15mW. Interface is SPI, and it supports a temperature range of -40°C to 85°C. Packaged in an 8-SON surface mount configuration, it is lead-free and RoHS compliant.
Texas Instruments ADS8317IBDRBR technical specifications.
| Contact Plating | Gold |
| Full Scale Error | 32LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 10mW |
| Power Dissipation | 10mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 250000S/s |
| Series | microPOWER™ |
| Signal to Noise Ratio (SNR) | 90dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8317IBDRBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
