
The ZGL41-120-E3/96 is a Zener diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 1W and a maximum reverse leakage current of 1uA. The diode is available in a DO-213AB package and is suitable for through hole and surface mount applications. It is RoHS compliant and available in tape and reel packaging.
Vishay ZGL41-120-E3/96 technical specifications.
| Package/Case | DO-213AB |
| Impedance | 380R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole, Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Tolerance | 10% |
| Zener Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Vishay ZGL41-120-E3/96 to view detailed technical specifications.
No datasheet is available for this part.