The Molex 740629034 is an 80-contact, 8-row VHDM HDR connector with a maximum current rating of 3 amps per contact and a maximum voltage rating of 120VDC or 120VAC. It features a straight body orientation and press-fit termination method. The connector is designed for through-hole mounting and is suitable for use in a variety of applications. The operating temperature range is not specified in the provided data.
Molex 740629034 technical specifications.
| Type | VHDM |
| Gender | HDR |
| Number of Contacts | 80 |
| Number of Rows | 8 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 120VDC|120VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 740629034 to view detailed technical specifications.
No datasheet is available for this part.