
Low Dropout CMOS Linear Regulator, 300mA output current, adjustable output voltage from 750mV to 5V. Features 1% output voltage accuracy and a low dropout voltage of 170mV. Operates with a maximum input voltage of 5.5V and a minimum of 2.5V, with a maximum supply current of 420uA. Packaged in a compact TSOT case with dimensions of 2.9mm x 1.6mm x 0.9mm, suitable for tape and reel packaging. Offers a Power Supply Rejection Ratio (PSRR) of 65dB and operates across a temperature range of -40°C to 125°C.
Analog Devices ADP1712AUJZ-R7 technical specifications.
| Accuracy | 1% |
| Package/Case | TSOT |
| Dropout Voltage | 170mV |
| Height | 0.9mm |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Min Current Limit | 380mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 750mV |
| Max Supply Current | 420uA |
| Nominal Supply Current | 420uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 420uA |
| Output Current | 300mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Output Voltage Accuracy | 1% |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Reach SVHC Compliant | No |
| Reference Voltage | 800mV |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP1712AUJZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
