The HBS2KHF5ST011C is a basic SPDT switch with a lever actuator style, rated for 1 ampere at 125 volts AC and 30 volts DC. It features a screw mount termination style and can operate in temperatures ranging from -55 degrees Celsius to 150 degrees Celsius. This switch is suitable for general applications and is manufactured by C&K.
C&K HBS2KHF5ST011C technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Lever |
| Max Current Rating | 1@125VAC 30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder/Screw |
| Mounting | Screw Mount |
| Operating Force | 0.83N |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K HBS2KHF5ST011C to view detailed technical specifications.
No datasheet is available for this part.